MF-LR260 | Bourns Electronics GmbH

PTC fuse, self-resetting, axial, 15 V (DC), 100 A, 5.8 A (trip), 2.6 A (hold), MF-LR260

Order No.: 50G1544
EAN: 4099889117684
MPN:
MF-LR260
Series: MF-LR
MF-LR260 Bourns Electronics GmbH Resettable PTC-Fuses Image 1
MF-LR260 Bourns Electronics GmbH Resettable PTC-Fuses Image 2
Image may differ
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
809.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.4046 €

PTC fuses with reset function, type Bourns MF-LR.

Axial connections

Technical specifications
Trigger current 5.8 A
Design axial
max. holding current 2.6 A
Rated voltage (DC) 15 V
Rated current 100 A
Logistics
Country of origin CN
Customs tariff number 85361010
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes