MF-LR730 | Bourns Electronics GmbH

PTC fuse, self-resetting, axial, 10 V (DC), 100 A, 14.1 A (trip), 7.3 A (hold), MF-LR730

Order No.: 51G2299
EAN: 4099889120011
MPN:
MF-LR730
Series: MF-LR
MF-LR730 Bourns Electronics GmbH Resettable PTC-Fuses
Image may differ
Unit Price (€ / pc.)
0.6188 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
1,237.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.6188 €

Fuse, MF-LR730, Bourns

Features

  • Axial leaded
  • Weldable nickel terminals
  • Very low internal resistance
  • Operating currents to 9.0 amps
  • RoHS compliant*
Technical specifications
Trigger current 14.1 A
Design axial
max. holding current 7.3 A
Rated voltage (DC) 10 V
Rated current 100 A
Logistics
Country of origin CN
Customs tariff number 85334010
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes