MF-LS300 | Bourns Electronics GmbH

PTC fuse, self-resetting, axial, 24 V (DC), 100 A, 6.3 A (trip), 3 A (hold), MF-LS300

Order No.: 51G2306
EAN: 4099889120080
MPN:
MF-LS300
Series: MF-LS
MF-LS300 Bourns Electronics GmbH Resettable PTC-Fuses
Image may differ
Unit Price (€ / pc.)
0.4284 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
856.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.4284 €

Fuse, MF-LS300, Bourns

Features

  • Axial/radial leaded
  • Fully compatible with current industry standards
  • Weldable nickel terminals
  • Very low internal resistance
  • RoHS compliant

Applications

  • Rechargeable battery pack protection
  • Cellular phones
  • Laptop computers
Technical specifications
Trigger current 6.3 A
Design axial
max. holding current 3 A
Rated voltage (DC) 24 V
Rated current 100 A
Logistics
Country of origin CN
Customs tariff number 85334010
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes