MF-LSMF075X-2 | Bourns Electronics GmbH

PTC fuse, self-resetting, SMD 2920, 30 V (DC), 40 A, 1.5 A (trip), 0.75 A (hold), MF-LSMF075X-2

Order No.: 50G1761
EAN: 4099891651046
MPN:
MF-LSMF075X-2
Series: MF-LSMF
MF-LSMF075X-2 Bourns Electronics GmbH Resettable PTC-Fuses
Image may differ
Unit Price (€ / pc.)
0.357 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
2,142.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6000 pcs.
0.357 €

PTC Resettable fuse, MF-LSMF075X-2, Bourns

Features

  • High power ratings
  • Low profile
  • Surface mount packaging for automated assembly
  • Standard 7451 mm (2920 mils) footprint
  • RoHS compliant and halogen free

Applications

  • Industrial controls
  • IEEE ports
  • Portable electronics
Technical specifications
Activation time 0.3 s
Trigger current 1.5 A
Design SMD 2920
max. holding current 0.75 A
Rated voltage (DC) 30 V
Rated current 40 A
Logistics
Country of origin CN
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes