MF-LSMF185/33X-2 | Bourns Electronics GmbH
PTC fuse, self-resetting, SMD 2920, 33 V (DC), 40 A, 3.7 A (trip), 1.85 A (hold), MF-LSMF185/33X-2
Unit Price (€ / pc.)
0.5117 € *
Standard delivery time from the manufacturer is: 14 Weeks
SMD fuses with reset function size 2920, type Bourns MF-LSMF.
PTC fuses
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD 2920 | |
| Trigger current | 3.7 A | |
| max. holding current | 1.85 A | |
| Rated current | 40 A | |
| Rated voltage (DC) | 33 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| MSL | MSL 1 |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |