MF-LSMF300/24X-2 | Bourns Electronics GmbH

PTC fuse, self-resetting, SMD 2920, 24 V (DC), 40 A, 5.2 A (trip), 3 A (hold), MF-LSMF300/24X-2

Order No.: 50G1619
EAN: 4099889118100
MPN:
MF-LSMF300/24X-2
Series: MF-LSMF
MF-LSMF300/24X-2 Bourns Electronics GmbH Resettable PTC-Fuses Image 1
MF-LSMF300/24X-2 Bourns Electronics GmbH Resettable PTC-Fuses Image 2
Image may differ
Unit Price (€ / pc.)
0.6069 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
2,427.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.6069 €

SMD fuses with reset function size 2920, type Bourns MF-LSMF.

PTC fuses

Technical specifications
Trigger current 5.2 A
Design SMD 2920
max. holding current 3 A
Rated voltage (DC) 24 V
Rated current 40 A
Logistics
Country of origin CN
Customs tariff number 85361010
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes