MF-MSMF010-2 | Bourns Electronics GmbH
PTC fuse, self-resetting, SMD 1812, 60 V (DC), 40 A, 300 mA (trip), 100 mA (hold), MF-MSMF010-2
Unit Price (€ / pc.)
0.4760 € *
Available: 2,468 pcs.
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
10 pcs.
0.4284 €
100 pcs.
0.3927 €
500 pcs.
0.3689 €
3000 pcs.
0.3451 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD fuses with reset function size 1812, type Bourns MF-MSMF.
PTC fuses
Fault current max. 40 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD 1812 | |
| Trigger current | 300 mA | |
| max. holding current | 100 mA | |
| Rated current | 40 A | |
| Rated voltage (DC) | 60 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| MSL | MSL 1 |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |