MF-MSMF014-2 | Bourns Electronics GmbH

PTC fuse, self-resetting, SMD 1812, 60 V (DC), 40 A, 340 mA (trip), 140 mA (hold), MF-MSMF014-2

Order No.: 50G1604
EAN: 4099889118018
MPN:
MF-MSMF014-2
Series: MF-MSMF
MF-MSMF014-2 Bourns Electronics GmbH Resettable PTC-Fuses Image 1
MF-MSMF014-2 Bourns Electronics GmbH Resettable PTC-Fuses Image 2
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
1,035.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.3451 €

SMD fuses with reset function size 1812, type Bourns MF-MSMF.

PTC fuses

Fault current max. 40 A.

Technical specifications
Trigger current 340 mA
Design SMD 1812
max. holding current 140 mA
Rated voltage (DC) 60 V
Rated current 40 A
Logistics
Country of origin CN
Customs tariff number 85361010
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes