MF-MSMF020-2 | Bourns Electronics GmbH
PTC fuse, self-resetting, SMD 1812, 30 V (DC), 80 A, 400 mA (trip), 200 mA (hold), MF-MSMF020-2
Unit Price (€ / pc.)
0.3451 € *
Standard delivery time from the manufacturer is: 19 Weeks
SMD fuses with reset function size 1812, type Bourns MF-MSMF.
PTC fuses
Fault current max. 80 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD 1812 | |
| Trigger current | 400 mA | |
| max. holding current | 200 mA | |
| Rated current | 80 A | |
| Rated voltage (DC) | 30 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| MSL | MSL 1 |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |