MF-MSMF075/24-2 | Bourns Electronics GmbH

PTC fuse, self-resetting, SMD 1812, 24 V (DC), 40 A, 1.5 A (trip), 750 mA (hold), MF-MSMF075/24-2

Order No.: 50G1606
EAN: 4099889118025
MPN:
MF-MSMF075/24-2
Series: MF-MSMF
MF-MSMF075/24-2 Bourns Electronics GmbH Resettable PTC-Fuses Image 1
MF-MSMF075/24-2 Bourns Electronics GmbH Resettable PTC-Fuses Image 2
Image may differ
Unit Price (€ / pc.)
0.5236 € *
Available: 2,145 pcs.
Leadtime: 17 Weeks **
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5236 €
10 pcs.
0.4760 €
100 pcs.
0.4403 €
500 pcs.
0.4165 €
4000 pcs.
0.3808 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD fuses with reset function size 1812, type Bourns MF-MSMF.

PTC fuses

Fault current max. 40 A.

Technical specifications
Trigger current 1.5 A
Design SMD 1812
max. holding current 750 mA
Rated voltage (DC) 24 V
Rated current 40 A
Logistics
Country of origin CN
Customs tariff number 85361010
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes