MF-MSMF075/30-2 | Bourns Electronics GmbH

PTC fuse, self-resetting, SMD 1812, 30 V (DC), 40 A, 1.5 A (trip), 750 mA (hold), MF-MSMF075/30-2

Order No.: 51G2308
EAN: 4099889120103
MPN:
MF-MSMF075/30-2
Series: MF-MSMF
MF-MSMF075/30-2 Bourns Electronics GmbH Resettable PTC-Fuses
Image may differ
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
1,618.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.4046 €

Fuse, MF-MSMF075/30-2, Bourns

Features

  • 100 % electrically compatible with all previous generations of 1812 SMT devices
  • Compatible with Pb and Pb-free solder reflow profiles
  • RoHS compliant
  • Surface mount packaging for automated assembly
  • Halogen free
Technical specifications
Trigger current 1.5 A
Design SMD 1812
max. holding current 750 mA
Rated voltage (DC) 30 V
Rated current 40 A
Logistics
Country of origin CN
Customs tariff number 85334010
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes