MF-MSMF250/16X-2 | Bourns Electronics GmbH

PTC fuse, self-resetting, SMD 1812, 16 V (DC), 100 A, 5 A (trip), 2.5 A (hold), MF-MSMF250/16X-2

Order No.: 50G1611
EAN: 4099889118056
MPN:
MF-MSMF250/16X-2
Series: MF-MSMF
MF-MSMF250/16X-2 Bourns Electronics GmbH Resettable PTC-Fuses Image 1
MF-MSMF250/16X-2 Bourns Electronics GmbH Resettable PTC-Fuses Image 2
Image may differ
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
1,142.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.3808 €

SMD fuses with reset function size 1812, type Bourns MF-MSMF.

PTC fuses

Fault current max. 100 A.

Technical specifications
Trigger current 5 A
Design SMD 1812
max. holding current 2.5 A
Rated voltage (DC) 16 V
Rated current 100 A
Logistics
Country of origin CN
Customs tariff number 85361010
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes