MF-NSHT035KX-2 | Bourns Electronics GmbH

PTC fuse, self-resetting, SMD 1206, 30 V (DC), 20 A, 1.75 A (trip), 350 mA (hold), MF-NSHT035KX-2

Order No.: 51G2312
EAN: 4099889120134
MPN:
MF-NSHT035KX-2
Series: MF-NSHT
MF-NSHT035KX-2 Bourns Electronics GmbH Resettable PTC-Fuses
Image may differ
Unit Price (€ / pc.)
0.6188 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
1,856.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.6188 €

Fuse, MF-NSHT035KX-2, Bourns

Features

  • Compliant with AEC-Q200 Rev-D - Stress Test Qualification for Passive Components in Automotive Applications
  • Small footprint size (1206)
  • Operating temperature range up to 125 °C
  • Low thermal derating factor
  • Higher hold currents at elevated temperatures
  • RoHS compliant
Technical specifications
Trigger current 1.75 A
Design SMD 1206
max. holding current 350 mA
Rated voltage (DC) 30 V
Rated current 20 A
Logistics
Country of origin CN
Customs tariff number 85334010
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes