MF-NSMF012-2 | Bourns Electronics GmbH

PTC fuse, self-resetting, SMD 1206, 30 V (DC), 10 A, 290 mA (trip), 120 mA (hold), MF-NSMF012-2

Order No.: 50G1460
EAN: 4099889117349
MPN:
MF-NSMF012-2
Series: MF-NSMF
Bourns Electronics GmbH
MF-NSMF012-2 Bourns Electronics GmbH Resettable PTC-Fuses Image 1
MF-NSMF012-2 Bourns Electronics GmbH Resettable PTC-Fuses Image 2
Image may differ
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
0.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.3808 €

SMD fuses with reset function size 1206, type Bourns MF-NSMF.

PTC fuses

Technical specifications
Auslösestrom 290 mA
Bauform SMD 1206
Haltestrom 120 mA
Nennspannung (DC) 30 V
Nennstrom 10 A
Logistics
Ursprungsland CN
Zolltarifnummer 85361010
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes