MF-NSMF016-2 | Bourns Electronics GmbH

PTC fuse, self-resetting, SMD 1206, 30 V (DC), 10 A, 370 mA (trip), 160 mA (hold), MF-NSMF016-2

Order No.: 51G2313
EAN: 4099889120141
MPN:
MF-NSMF016-2
Series: MF-NSMF
MF-NSMF016-2 Bourns Electronics GmbH Resettable PTC-Fuses
Image may differ
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
1,142.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.3808 €

Fuse, MF-NSMF016-2, Bourns

Features

  • Compliant with AEC-Q200 Rev-D Stress Test Qualification for Passive Components in Automotive Applications
  • Compact design to save board space - 1206 footprint
  • Small size results in very fast time to react to fault events
  • Symmetrical design
  • Low profile
  • RoHS compliant
Technical specifications
Trigger current 370 mA
Design SMD 1206
max. holding current 160 mA
Rated voltage (DC) 30 V
Rated current 10 A
Logistics
Country of origin CN
Customs tariff number 85334010
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes