MF-NSMF035-2 | Bourns Electronics GmbH
PTC fuse, self-resetting, SMD 1206, 6 V (DC), 100 A, 750 mA (trip), 350 mA (hold), MF-NSMF035-2
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
SMD fuses with reset function size 1206, type Bourns MF-NSMF.
PTC fuses
Technical specifications
Auslösestrom | 750 mA | |
Bauform | SMD 1206 | |
Haltestrom | 350 mA | |
Nennspannung (DC) | 6 V | |
Nennstrom | 100 A |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85361010 |
MSL | MSL 1 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |