MF-NSML190-2 | Bourns Electronics GmbH
PTC fuse, self-resetting, SMD 1206, 6 V (DC), 50 A, 4.9 A (trip), 1.9 A (hold), MF-NSML190-2
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Leadtime: On Request **
Fuse, MF-NSML190-2, Bourns
Features
- Surface mount packaging for automated assembly
- Small footprint size (1206) and low profile for space-constrained mobile applications
- Ultra-low resistance
- RoHS compliant
- Halogen free
Technical specifications
Auslösestrom | 4.9 A | |
Bauform | SMD 1206 | |
Haltestrom | 1.9 A | |
Nennspannung (DC) | 6 V | |
Nennstrom | 50 A |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85334010 |
MSL | MSL 1 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |