MF-NSML260-2 | Bourns Electronics GmbH

PTC fuse, self-resetting, SMD 1206, 6 V (DC), 50 A, 5.2 A (trip), 2.6 A (hold), MF-NSML260-2

Order No.: 51G2319
EAN: 4099889120196
MPN:
MF-NSML260-2
Series: MF-NSML
MF-NSML260-2 Bourns Electronics GmbH Resettable PTC-Fuses
Image may differ
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,082.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.4165 €

Fuse, MF-NSML260-2, Bourns

Features

  • Surface mount packaging for automated assembly
  • Small footprint size (1206) and low profile for space-constrained mobile applications
  • Ultra-low resistance
  • RoHS compliant
  • Halogen free
Technical specifications
Trigger current 5.2 A
Design SMD 1206
max. holding current 2.6 A
Rated voltage (DC) 6 V
Rated current 50 A
Logistics
Country of origin CN
Customs tariff number 85334010
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes