MF-NSML350-2 | Bourns Electronics GmbH
PTC fuse, self-resetting, SMD 1206, 6 V (DC), 50 A, 7 A (trip), 3.5 A (hold), MF-NSML350-2
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Leadtime: On Request **
Fuse, MF-NSML350-2, Bourns
Features
- Surface mount packaging for automated assembly
- Small footprint size (1206) and low profile for space-constrained mobile applications
- Ultra-low resistance
- RoHS compliant
- Halogen free
Technical specifications
Trigger current | 7 A | |
Design | SMD 1206 | |
max. holding current | 3.5 A | |
Rated voltage (DC) | 6 V | |
Rated current | 50 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85334010 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |