MF-PSMF075X-2 | Bourns Electronics GmbH

PTC fuse, self-resetting, SMD 0805, 6 V (DC), 40 A, 1.5 A (trip), 750 mA (hold), MF-PSMF075X-2

Order No.: 50G1454
EAN: 4099889117325
MPN:
MF-PSMF075X-2
Series: MF-PSMF
MF-PSMF075X-2 Bourns Electronics GmbH Resettable PTC-Fuses Image 1
MF-PSMF075X-2 Bourns Electronics GmbH Resettable PTC-Fuses Image 2
Image may differ
Unit Price (€ / pc.)
0.3927 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
1,178.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.3927 €

SMD fuses with reset function size 0805, type Bourns MF-PSMF.

PTC fuses

Technical specifications
Trigger current 1.5 A
Design SMD 0805
max. holding current 750 mA
Rated voltage (DC) 6 V
Rated current 40 A
Logistics
Country of origin CN
Customs tariff number 85361010
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes