MF-R020 | Bourns Electronics GmbH

PTC fuse, self-resetting, radial, 60 V (DC), 40 A, 400 mA (trip), 200 mA (hold), MF-R020

Order No.: 50G1664
EAN: 4099889118285
MPN:
MF-R020
Series: MF-R
MF-R020 Bourns Electronics GmbH Resettable PTC-Fuses Image 1
MF-R020 Bourns Electronics GmbH Resettable PTC-Fuses Image 2
Image may differ
Unit Price (€ / pc.)
0.6664 € *
Available: 386 pcs.
Leadtime: 9 Weeks **
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6664 €
10 pcs.
0.4641 €
25 pcs.
0.4046 €
50 pcs.
0.3451 €
100 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale

PTC fuses with reset, type Bourns MF-R.

Leaf format, radial connections

Rated voltage 60 V Style 1.

Technical specifications
Auslösestrom 400 mA
Bauform radial
Haltestrom 200 mA
Nennspannung (DC) 60 V
Nennstrom 40 A
Logistics
Ursprungsland CN
Zolltarifnummer 85361010
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes