MF-R040-2 | Bourns Electronics GmbH

PTC fuse, self-resetting, radial, 60 V (DC), 40 A, 800 mA (trip), 400 mA (hold), MF-R040-2

Order No.: 51G2369
EAN: 4099889120387
MPN:
MF-R040-2
Series: MF-R
MF-R040-2 Bourns Electronics GmbH Resettable PTC-Fuses
Image may differ
Unit Price (€ / pc.)
0.3927 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
1,178.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.3927 €

Fuse, MF-R040-2, Bourns

Features

  • Radial Leaded Devices
  • RoHS compliant
  • Halogen free
Technical specifications
Trigger current 800 mA
Design radial
max. holding current 400 mA
Rated voltage (DC) 60 V
Rated current 40 A
Logistics
Country of origin CN
Customs tariff number 85334010
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes