MF-R050 | Bourns Electronics GmbH

PTC fuse, self-resetting, radial, 60 V (DC), 40 A, 1 A (trip), 500 mA (hold), MF-R050

Order No.: 50G1672
EAN: 4099889118322
MPN:
MF-R050
Series: MF-R
MF-R050 Bourns Electronics GmbH Resettable PTC-Fuses Image 1
MF-R050 Bourns Electronics GmbH Resettable PTC-Fuses Image 2
Image may differ
Unit Price (€ / pc.)
0.7140 € *
Available: 1,993 pcs.
Leadtime: 9 Weeks **
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7140 €
10 pcs.
0.5117 €
25 pcs.
0.4284 €
50 pcs.
0.3689 €
100 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale

PTC fuses with reset, type Bourns MF-R.

Leaf format, radial connections

Rated voltage 60 V Style 1.

Technical specifications
Auslösestrom 1 A
Bauform radial
Haltestrom 500 mA
Nennspannung (DC) 60 V
Nennstrom 40 A
Logistics
Ursprungsland CN
Zolltarifnummer 85361010
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes