MF-R075-AP | Bourns Electronics GmbH

PTC fuse, self-resetting, radial, 60 V (DC), 40 A, 1.5 A (trip), 750 mA (hold), MF-R075-AP

Order No.: 51G2391
EAN: 4099889120455
MPN:
MF-R075-AP
Series: MF-R
MF-R075-AP Bourns Electronics GmbH Resettable PTC-Fuses
Image may differ
Unit Price (€ / pc.)
0.3927 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1,570.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.3927 €

Fuse, MF-R075-AP, Bourns

Features

  • Radial Leaded Devices
  • RoHS compliant
  • Halogen free
Technical specifications
Filter Property Value
Design radial
Trigger current 1.5 A
max. holding current 750 mA
Rated current 40 A
Rated voltage (DC) 60 V
Logistics
Property Value
Country of origin CN
MSL MSL 1
Customs tariff number 85334010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes