MF-R1100 | Bourns Electronics GmbH

PTC fuse, self-resetting, radial, 16 V (DC), 40 A, 22 A (trip), 11 A (hold), MF-R1100

Order No.: 50G1704
EAN: 4099889118483
MPN:
MF-R1100
Series: MF-R
MF-R1100 Bourns Electronics GmbH Resettable PTC-Fuses Image 1
MF-R1100 Bourns Electronics GmbH Resettable PTC-Fuses Image 2
Image may differ
Unit Price (€ / pc.)
0.6426 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
1,927.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.6426 €

PTC fuses with reset, type Bourns MF-R.

Rated voltage 16 V Style 2.

Technical specifications
Auslösestrom 22 A
Bauform radial
Haltestrom 11 A
Nennspannung (DC) 16 V
Nennstrom 40 A
Logistics
Ursprungsland CN
Zolltarifnummer 85361010
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes