MF-R135-AP | Bourns Electronics GmbH
PTC fuse, self-resetting, radial, 30 V (DC), 40 A, 2.7 A (trip), 1.35 A (hold), MF-R135-AP
Unit Price (€ / pc.)
0.3927 € *
Standard delivery time from the manufacturer is: 8 Weeks
Fuse, MF-R135-AP, Bourns
Features
- Radial Leaded Devices
- RoHS compliant
- Halogen free
Applications
- Computers & peripherals
- General electronics
- Automotive applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | radial | |
| Trigger current | 2.7 A | |
| max. holding current | 1.35 A | |
| Rated current | 40 A | |
| Rated voltage (DC) | 30 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| MSL | MSL 1 |
| Customs tariff number | 85334010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |