MF-R250-2-10 | Bourns Electronics GmbH
PTC fuse, self-resetting, radial, 30 V (DC), 40 A, 5 A (trip), 2.5 A (hold), MF-R250-2-10
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Fuse, MF-R250-2-10, Bourns
Features
- Radial Leaded Devices
- RoHS compliant
- Halogen free
Applications
- Computers & peripherals
- General electronics
- Automotive applications
Technical specifications
Trigger current | 5 A | |
Design | radial | |
max. holding current | 2.5 A | |
Rated voltage (DC) | 30 V | |
Rated current | 40 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85334010 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |