MF-R250 | Bourns Electronics GmbH

PTC fuse, self-resetting, radial, 30 V (DC), 40 A, 5 A (trip), 2.5 A (hold), MF-R250

Order No.: 50G1688
EAN: 4099889118407
MPN:
MF-R250
Series: MF-R
MF-R250 Bourns Electronics GmbH Resettable PTC-Fuses Image 1
MF-R250 Bourns Electronics GmbH Resettable PTC-Fuses Image 2
Image may differ
Unit Price (€ / pc.)
0.5117 € *
Available: 559 pcs.
Leadtime: 9 Weeks **
Total Price:
5.12 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5117 €
50 pcs.
0.4641 €
100 pcs.
0.4403 €
500 pcs.
0.4165 €
*incl. VAT plus shipping costs
**Subject to prior sale

PTC fuses with reset, type Bourns MF-R.

Rated voltage 30 V Style 2.

Technical specifications
Auslösestrom 5 A
Bauform radial
Haltestrom 2.5 A
Nennspannung (DC) 30 V
Nennstrom 40 A
Logistics
Ursprungsland CN
Zolltarifnummer 85361010
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes