MF-R400-AP | Bourns Electronics GmbH

PTC fuse, self-resetting, radial, 30 V (DC), 40 A, 8 A (trip), 4 A (hold), MF-R400-AP

Order No.: 51G2449
EAN: 4099889120684
MPN:
MF-R400-AP
Series: MF-R
MF-R400-AP Bourns Electronics GmbH Resettable PTC-Fuses
Image may differ
Unit Price (€ / pc.)
0.5236 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
1,570.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.5236 €

Fuse, MF-R400-AP, Bourns

Features

  • Radial Leaded Devices
  • RoHS compliant
  • Halogen free

Applications

  • Computers & peripherals
  • General electronics
  • Automotive applications
Technical specifications
Auslösestrom 8 A
Bauform radial
Haltestrom 4 A
Nennspannung (DC) 30 V
Nennstrom 40 A
Logistics
Ursprungsland CN
Zolltarifnummer 85334010
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes