MF-R500-2 | Bourns Electronics GmbH

PTC fuse, self-resetting, radial, 30 V (DC), 40 A, 10 A (trip), 5 A (hold), MF-R500-2

Order No.: 51G2452
EAN: 4099889120691
MPN:
MF-R500-2
Series: MF-R
MF-R500-2 Bourns Electronics GmbH Resettable PTC-Fuses
Image may differ
Unit Price (€ / pc.)
0.5593 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
1,677.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.5593 €

Fuse, MF-R500-2, Bourns

Features

  • Radial Leaded Devices
  • RoHS compliant
  • Halogen free

Applications

  • Computers & peripherals
  • General electronics
  • Automotive applications
Technical specifications
Trigger current 10 A
Design radial
max. holding current 5 A
Rated voltage (DC) 30 V
Rated current 40 A
Logistics
Country of origin CN
Customs tariff number 85334010
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes