MF-R600-2 | Bourns Electronics GmbH

PTC fuse, self-resetting, radial, 30 V (DC), 40 A, 12 A (trip), 6 A (hold), MF-R600-2

Order No.: 51G2455
EAN: 4099889120707
MPN:
MF-R600-2
Series: MF-R
MF-R600-2 Bourns Electronics GmbH Resettable PTC-Fuses
Image may differ
Unit Price (€ / pc.)
0.5712 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
1,713.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.5712 €

Fuse, MF-R600-2, Bourns

Features

  • Radial Leaded Devices
  • RoHS compliant
  • Halogen free

Applications

  • Computers & peripherals
  • General electronics
  • Automotive applications
Technical specifications
Auslösestrom 12 A
Bauform radial
Haltestrom 6 A
Nennspannung (DC) 30 V
Nennstrom 40 A
Logistics
Ursprungsland CN
Zolltarifnummer 85334010
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes