MF-R600 | Bourns Electronics GmbH

PTC fuse, self-resetting, radial, 30 V (DC), 40 A, 12 A (trip), 6 A (hold), MF-R600

Order No.: 50G1696
EAN: 4099889118445
MPN:
MF-R600
Series: MF-R
MF-R600 Bourns Electronics GmbH Resettable PTC-Fuses Image 1
MF-R600 Bourns Electronics GmbH Resettable PTC-Fuses Image 2
Image may differ
Unit Price (€ / pc.)
0.5593 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
1,677.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.5593 €

PTC fuses with reset, type Bourns MF-R.

Rated voltage 30 V Style 2.

Technical specifications
Auslösestrom 12 A
Bauform radial
Haltestrom 6 A
Nennspannung (DC) 30 V
Nennstrom 40 A
Logistics
Ursprungsland CN
Zolltarifnummer 85361010
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes