MF-RG300-2 | Bourns Electronics GmbH
PTC fuse, self-resetting, radial, 16 V (DC), 100 A, 5.1 A (trip), 3 A (hold), MF-RG300-2
Unit Price (€ / pc.)
0.5117 € *
Standard delivery time from the manufacturer is: 8 Weeks
Fuse, MF-RG300-2, Bourns
Features
- Radial leaded devices
- Smaller size for similar Ihold rating
- Faster tripping
- RoHS compliant and halogen free
Applications
- Automotive applications
- Where space is limited and fast tripping is required
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | radial | |
| Trigger current | 5.1 A | |
| max. holding current | 3 A | |
| Rated current | 100 A | |
| Rated voltage (DC) | 16 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Reel with 3,000 pieces |
| MSL | MSL 1 |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |