MF-RG400-2 | Bourns Electronics GmbH

PTC fuse, self-resetting, radial, 16 V (DC), 100 A, 6.8 A (trip), 4 A (hold), MF-RG400-2

Order No.: 50G3808
EAN: 4099889119398
MPN:
MF-RG400-2
Series: MF-RG
MF-RG400-2 Bourns Electronics GmbH Resettable PTC-Fuses
Image may differ
Unit Price (€ / pc.)
0.5117 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1,535.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.5117 €

Fuse, MF-RG400-2, Bourns

Features

  • Radial leaded devices
  • Smaller size for similar Ihold rating
  • Faster tripping
  • RoHS compliant and halogen free

Applications

  • Automotive applications
  • Where space is limited and fast tripping is required
Technical specifications
Filter Property Value
Design radial
Trigger current 6.8 A
max. holding current 4 A
Rated current 100 A
Rated voltage (DC) 16 V
Logistics
Property Value
Country of origin CN
Original Packaging Reel with 3,000 pieces
MSL MSL 1
Customs tariff number 85361010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes