MF-RG500-2 | Bourns Electronics GmbH
PTC fuse, self-resetting, radial, 16 V (DC), 100 A, 8.5 A (trip), 5 A (hold), MF-RG500-2
Unit Price (€ / pc.)
0.5236 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Fuse, MF-RG500-2, Bourns
Features
- Radial leaded devices
- Smaller size for similar Ihold rating
- Faster tripping
- RoHS compliant and halogen free
Applications
- Automotive applications
- Where space is limited and fast tripping is required
Technical specifications
Trigger current | 8.5 A | |
Design | radial | |
max. holding current | 5 A | |
Rated voltage (DC) | 16 V | |
Rated current | 100 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85361010 |
MSL | MSL 1 |
Original Packaging | Reel with 3,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |