MF-RG600-2 | Bourns Electronics GmbH
PTC fuse, self-resetting, radial, 16 V (DC), 100 A, 10.2 A (trip), 6 A (hold), MF-RG600-2
Unit Price (€ / pc.)
0.5236 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Fuse, MF-RG600-2, Bourns
Features
- Radial leaded devices
- Smaller size for similar Ihold rating
- Faster tripping
- RoHS compliant and halogen free
Applications
- Automotive applications
- Where space is limited and fast tripping is required
Technical specifications
Trigger current | 10.2 A | |
Design | radial | |
max. holding current | 6 A | |
Rated voltage (DC) | 16 V | |
Rated current | 100 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85361010 |
MSL | MSL 1 |
Original Packaging | Reel with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |