MF-RG700-0 | Bourns Electronics GmbH
PTC fuse, self-resetting, radial, 16 V (DC), 100 A, 11.9 A (trip), 7 A (hold), MF-RG700-0
Unit Price (€ / pc.)
0.5355 € *
Standard delivery time from the manufacturer is: 8 Weeks
Resettable fuse, MF-RG700-0, Bourns
Resettable Fuse, PPTC, MF-RG Series, 16 VDC, 7 A, 11.9 A, 8 s, Rectangular
Features
- Radial Leaded Components
- Faster release
- RoHS compliant
- Halogen Free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | radial | |
| Trigger current | 11.9 A | |
| max. holding current | 7 A | |
| Rated current | 100 A | |
| Rated voltage (DC) | 16 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Bulk with 500 pieces |
| MSL | MSL 1 |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |