MF-RG900-0 | Bourns Electronics GmbH
PTC fuse, self-resetting, radial, 16 V (DC), 100 A, 15.3 A (trip), 9 A (hold), MF-RG900-0
Unit Price (€ / pc.)
0.6069 € *
Standard delivery time from the manufacturer is: 8 Weeks
PTC fuses, with reset function, type Bourns MF-RG.
Radial connections
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | radial | |
| Trigger current | 15.3 A | |
| max. holding current | 9 A | |
| Rated current | 100 A | |
| Rated voltage (DC) | 16 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| MSL | MSL 1 |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |