MF-RG900-AP | Bourns Electronics GmbH

PTC fuse, self-resetting, radial, 16 V (DC), 100 A, 15.3 A (trip), 9 A (hold), MF-RG900-AP

Order No.: 50G3846
EAN: 4099889119589
MPN:
MF-RG900-AP
Series: MF-RG
MF-RG900-AP Bourns Electronics GmbH Resettable PTC-Fuses
Image may differ
Unit Price (€ / pc.)
0.6188 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
1,856.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.6188 €

Fuse, MF-RG900-AP, Bourns

Features

  • Radial leaded devices
  • Smaller size for similar Ihold rating
  • Faster tripping
  • RoHS compliant and halogen free

Applications

  • Automotive applications
  • Where space is limited and fast tripping is required
Technical specifications
Trigger current 15.3 A
Design radial
max. holding current 9 A
Rated voltage (DC) 16 V
Rated current 100 A
Logistics
Country of origin CN
Customs tariff number 85361010
MSL MSL 1
Original Packaging Ammopack mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes