MF-RHT450-0 | Bourns Electronics GmbH

PTC fuse, self-resetting, radial, 16 V (DC), 100 A, 7.8 A (trip), 4.5 A (hold), MF-RHT450-0

Order No.: 50G1576
EAN: 4099889117783
MPN:
MF-RHT450-0
Series: MF-RHT
MF-RHT450-0 Bourns Electronics GmbH Resettable PTC-Fuses Image 1
MF-RHT450-0 Bourns Electronics GmbH Resettable PTC-Fuses Image 2
Image may differ
Unit Price (€ / pc.)
0.5236 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
1,309.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
0.5236 €

PTC fuses, with reset function, type Bourns MF-RHT.

Compliant with AEC-Q200 Rev-C-Stress Test Qualification for passive components in automotive applications

Technical specifications
Trigger current 7.8 A
Design radial
max. holding current 4.5 A
Rated voltage (DC) 16 V
Rated current 100 A
Logistics
Country of origin CN
Customs tariff number 85361010
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes