MF-RHT750-2 | Bourns Electronics GmbH

PTC fuse, self-resetting, radial, 16 V (DC), 100 A, 13.1 A (trip), 7.5 A (hold), MF-RHT750-2

Order No.: 51G2481
EAN: 4099889120714
MPN:
MF-RHT750-2
Series: MF-RHT
MF-RHT750-2 Bourns Electronics GmbH Resettable PTC-Fuses
Image may differ
Unit Price (€ / pc.)
0.7378 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
2,213.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.7378 €

Fuse, MF-RHT750-2, Bourns

Features

  • Operating temperature range up to 125 °C
  • Low thermal derating factor
  • Higher hold currents at elevated temperature
  • Choice of operating currents
  • RoHS compliant
Technical specifications
Trigger current 13.1 A
Design radial
max. holding current 7.5 A
Rated voltage (DC) 16 V
Rated current 100 A
Logistics
Country of origin CN
Customs tariff number 85334010
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes