MF-RM005/240-0 | Bourns Electronics GmbH

PTC fuse, self-resetting, radial, 240 V (AC), 1 A, 120 mA (trip), 50 mA (hold), MF-RM005/240-0

Order No.: 51G2485
EAN: 4099889120738
MPN:
MF-RM005/240-0
Series: MF-RM
MF-RM005/240-0 Bourns Electronics GmbH Resettable PTC-Fuses
Image may differ
Unit Price (€ / pc.)
0.3689 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
1,106.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.3689 €

Fuse, MF-RM005/240-0, Bourns

Features

  • Radial leaded devices
  • Bulk packaging, tape and reel available
  • Resettable circuit protection
  • RoHS compliant

Applications

  • Food blenders, coffee machines
  • HVAC
  • Electric fans, blowers
  • AC adaptors
Technical specifications
Trigger current 120 mA
Design radial
max. holding current 50 mA
Rated voltage (AC) 240 V
Rated current 1 A
Logistics
Country of origin CN
Customs tariff number 85334010
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes