MF-RM012/240-2 | Bourns Electronics GmbH

PTC fuse, self-resetting, radial, 240 V (AC), 1.2 A, 300 mA (trip), 120 mA (hold), MF-RM012/240-2

Order No.: 50G1582
EAN: 4099889117820
MPN:
MF-RM012/240-2
Series: MF-RM
MF-RM012/240-2 Bourns Electronics GmbH Resettable PTC-Fuses Image 1
MF-RM012/240-2 Bourns Electronics GmbH Resettable PTC-Fuses Image 2
Image may differ
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
1,666.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.4165 €

PTC fuses with reset function, type Bourns MF-RM.

Radial connections

Technical specifications
Trigger current 300 mA
Design radial
max. holding current 120 mA
Rated voltage (AC) 240 V
Rated current 1.2 A
Logistics
Country of origin CN
Customs tariff number 85361010
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes