MF-RM040/240-0 | Bourns Electronics GmbH

PTC fuse, self-resetting, radial, 240 V (AC), 5.5 A, 900 mA (trip), 400 mA (hold), MF-RM040/240-0

Order No.: 51G2491
EAN: 4099889120790
MPN:
MF-RM040/240-0
Series: MF-RM
MF-RM040/240-0 Bourns Electronics GmbH Resettable PTC-Fuses
Image may differ
Unit Price (€ / pc.)
0.6426 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1,927.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.6426 €

Fuse, MF-RM040/240-0, Bourns

Features

  • Radial leaded devices
  • Bulk packaging, tape and reel available
  • Resettable circuit protection
  • RoHS compliant

Applications

  • Food blenders, coffee machines
  • HVAC
  • Electric fans, blowers
  • AC adaptors
Technical specifications
Trigger current 900 mA
Design radial
max. holding current 400 mA
Rated voltage (AC) 240 V
Rated current 5.5 A
Logistics
Country of origin CN
Customs tariff number 85334010
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes