MF-RM055/240-0 | Bourns Electronics GmbH
PTC fuse, self-resetting, radial, 240 V (AC), 7 A, 1.25 A (trip), 550 mA (hold), MF-RM055/240-0
Unit Price (€ / pc.)
0.7973 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Fuse, MF-RM055/240-0, Bourns
Features
- Radial leaded devices
- Bulk packaging, tape and reel available
- Resettable circuit protection
- RoHS compliant
Applications
- Food blenders, coffee machines
- HVAC
- Electric fans, blowers
- AC adaptors
Technical specifications
Trigger current | 1.25 A | |
Design | radial | |
max. holding current | 550 mA | |
Rated voltage (AC) | 240 V | |
Rated current | 7 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85334010 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |