MF-RX018/250-0 | Bourns Electronics GmbH

PTC fuse, self-resetting, radial, 60 V (DC), 10 A, 500 mA (trip), 180 mA (hold), MF-RX018/250-0

Order No.: 50G1599
EAN: 4099889117967
MPN:
MF-RX018/250-0
Series: MF-RX
MF-RX018/250-0 Bourns Electronics GmbH Resettable PTC-Fuses Image 1
MF-RX018/250-0 Bourns Electronics GmbH Resettable PTC-Fuses Image 2
Image may differ
Unit Price (€ / pc.)
0.4998 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
2,998.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6000 pcs.
0.4998 €

PTC fuses with reset function, type Bourns MF-RX/250.

Radial connections

Technical specifications
Trigger current 500 mA
Design radial
max. holding current 180 mA
Rated voltage (DC) 60 V
Rated current 10 A
Logistics
Country of origin CN
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes