MF-RX040/72-0 | Bourns Electronics GmbH

PTC fuse, self-resetting, radial, 72 V (DC), 40 A, 800 mA (trip), 400 mA (hold), MF-RX040/72-0

Order No.: 50G1591
EAN: 4099889117905
MPN:
MF-RX040/72-0
Series: MF-RX/72
MF-RX040/72-0 Bourns Electronics GmbH Resettable PTC-Fuses Image 1
MF-RX040/72-0 Bourns Electronics GmbH Resettable PTC-Fuses Image 2
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
1,035.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.3451 €

PTC fuses with reset, type Bourns MF-RX.

Leaf format, radial connections

Technical specifications
Trigger current 800 mA
Design radial
max. holding current 400 mA
Rated voltage (DC) 72 V
Rated current 40 A
Logistics
Country of origin CN
Customs tariff number 85361010
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes