MF-RX050/72-0 | Bourns Electronics GmbH

PTC fuse, self-resetting, radial, 72 V (DC), 40 A, 1 A (trip), 500 mA (hold), MF-RX050/72-0

Order No.: 50G1592
EAN: 4099889117912
MPN:
MF-RX050/72-0
Series: MF-RX/72
MF-RX050/72-0 Bourns Electronics GmbH Resettable PTC-Fuses Image 1
MF-RX050/72-0 Bourns Electronics GmbH Resettable PTC-Fuses Image 2
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1,035.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.3451 €

PTC fuses with reset, type Bourns MF-RX.

Leaf format, radial connections

Technical specifications
Filter Property Value
Design radial
Trigger current 1 A
max. holding current 500 mA
Rated current 40 A
Rated voltage (DC) 72 V
Logistics
Property Value
Country of origin CN
MSL MSL 1
Customs tariff number 85361010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes