MF-RX110/72-AP | Bourns Electronics GmbH

PTC fuse, self-resetting, radial, 72 V (DC), 40 A, 2.2 A (trip), 1.1 A (hold), MF-RX110/72-AP

Order No.: 51G2527
EAN: 4099889120820
MPN:
MF-RX110/72-AP
Series: MF-RX/72
MF-RX110/72-AP Bourns Electronics GmbH Resettable PTC-Fuses
Image may differ
Unit Price (€ / pc.)
0.3689 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
1,106.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.3689 €

Fuse, MF-RX110/72-AP, Bourns

Features

  • Radial Leaded Devices
  • RoHS compliant
  • Halogen free
Technical specifications
Trigger current 2.2 A
Design radial
max. holding current 1.1 A
Rated voltage (DC) 72 V
Rated current 40 A
Logistics
Country of origin CN
Customs tariff number 85334010
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes