MF-RX300/72-0 | Bourns Electronics GmbH

PTC fuse, self-resetting, radial, 72 V (DC), 40 A, 6 A (trip), 3 A (hold), MF-RX300/72-0

Order No.: 50G1558
EAN: 4099889117721
MPN:
MF-RX300/72-0
Series: MF-RX/72
MF-RX300/72-0 Bourns Electronics GmbH Resettable PTC-Fuses
Image may differ
Unit Price (€ / pc.)
0.4403 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
1,320.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.4403 €

Fuse, MF-RX300/72-0, Bourns

Features

  • Radial Leaded Devices
  • RoHS compliant
  • Halogen free
Technical specifications
Trigger current 6 A
Design radial
max. holding current 3 A
Rated voltage (DC) 72 V
Rated current 40 A
Logistics
Country of origin CN
Customs tariff number 85361010
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes